This toggle switch features a SPDT configuration and is rated for 10A and 125V AC. It has an operating temperature range of -40°C to 71°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is panel mount with threads and has a weight of 31.75g.
Honeywell 31NT391-7-C02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 22.35mm |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 31.75g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31NT391-7-C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.