Commercial-Grade Toggle Switches
Checking distributor stock and pricing after the page loads.
Honeywell 31NT391-8-C08 technical specifications.
| Current Rating | 20A |
| Mount | Sealed |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.