Honeywell 31NT394-7 technical specifications.
| Actuator Length | 10.92mm |
| Illumination Type | Non-Illuminated |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31NT394-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.