
SPDT toggle switch featuring a standard round actuator with a 17.02mm length and quick connect termination. Rated for 20A at 277VAC and 250VDC, this panel-mount switch offers ON-OFF-ON functionality with three positions. Constructed with silver-cadmium contacts, it operates within a temperature range of -40°C to 71°C and boasts IP67, waterproof, and dust-tight ratings. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Honeywell 31NT91-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31NT91-1 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT91-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.