
The 31NT91-1-OMC is a standard round toggle switch with an on-off-on function, rated for 125V AC. It features a non-illuminated design and is suitable for use in environments with temperatures ranging from -40°C to 71°C. The switch is panel mountable and meets IP67, waterproof, and dust-tight ratings. It is available in a single unit quantity.
Honeywell 31NT91-1-OMC technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31NT91-1-OMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
