Switch Toggle OFF ON SPST Round Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 31NT91-21-JLG technical specifications.
| Actuator Length | 17.02mm |
| Current Rating | 20A |
| Depth | 15.75mm |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
No datasheet is available for this part.