This toggle switch features a standard round actuator with a current rating of 20A and a maximum operating temperature of 71°C. It is rated for a maximum voltage of 250V DC and 125V AC. The switch is IP67, waterproof, and dust tight, and is mounted via a bushing. It is available in a bulk packaging configuration and is compliant with RoHS regulations.
Honeywell 31NT91-51 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT91-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.