
DPDT toggle switch featuring latched and momentary action with screw terminal and panel mount options. Rated for 10A at 125V AC and 250V DC, with a maximum rating of 15A at 277V AC and 250V DC. Offers a straight orientation, non-illuminated and illuminated options, and a standard round actuator with a 17.02mm length. IP67, waterproof, and dust-tight ratings ensure durability, operating between -40°C and 71°C.
Sign in to ask questions about the Honeywell 31NT91-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31NT91-6 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 55.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT91-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
