Honeywell 31NT91-61-JLG technical specifications.
| Current Rating | 20A |
| Mount | Sealed |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT91-61-JLG to view detailed technical specifications.
No datasheet is available for this part.