This panel mount toggle switch features a locking lever actuator and is rated for 10A at 250V. It has an electrical life of 20,000 cycles and a mechanical life of 40,000 cycles. The switch operates within a temperature range of -40°C to 71°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging with 10 units per package.
Honeywell 31NT91-6F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT91-6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
