Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 31NT91-7-JLG technical specifications.
| Actuator Length | 17.02mm |
| Current Rating | 20A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
No datasheet is available for this part.