
This standard round toggle switch from Honeywell features a current rating of 15A and a voltage rating of 125V AC and 250V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The switch is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It has a quick connect termination and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31NT91-7-NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31NT91-7-NH technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT91-7-NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
