Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31TW1-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31TW1-5 technical specifications.
| Contact Material | Silver |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 100mA |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31TW1-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.