Honeywell 31TW1-61 technical specifications.
| Contact Material | Silver |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31TW1-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.