
Toggle Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Special Design Lever Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 32NT391-1-C08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Yellow |
| Actuator Length | 22.35mm |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT391-1-C08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.