This panel mount toggle switch features a current rating of 20A and a maximum voltage rating of 277V AC. It also has a DC rated voltage of 250V. The switch has a straight orientation and a quick connect termination. The actuator is yellow in color and measures 22.35mm in length. It is not RoHS compliant and is designed for panel mount with threads.
Checking distributor stock and pricing after the page loads.
Honeywell 32NT391-2-C08 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 22.35mm |
| Current Rating | 20A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.