
This 10A toggle switch has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It is rated for 125V AC and 250V DC and features a silver and cadmium contact plating. The switch is IP67, waterproof, and dust tight, and is mounted via a bushing. It is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 32NT391-7-C08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 32NT391-7-C08 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 22.35mm |
| Actuator Type | Toggle |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT391-7-C08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.