
This 10A DPDT toggle switch features a mom-off-mom configuration and is rated for 250V DC. It is designed for use in harsh environments and meets IP67, waterproof, and dust-tight ratings. The switch has a panel mount with threads and is available in bulk packaging. Operating temperatures range from -40°C to 71°C, and it is compliant with RoHS regulations.
Honeywell 32NT392-7-C08 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 22.35mm |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT392-7-C08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
