This toggle switch from Honeywell features a standard round actuator with a current rating of 20A and a maximum operating temperature of 71°C. It is rated for 250V DC and meets IP67, waterproof, and dust-tight ratings. The switch is RoHS compliant and has a bushing mount with a straight orientation. It is available in bulk packaging.
Honeywell 32NT91-8 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT91-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.