Switch Limit N.O./N.C. SPDT Top Rotary Roller Lever Panel Mount 15A 28VDC 111.21N Rotary Wire Lead Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 33EN11-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Sealed |
| Operating Force | 11121N |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 33EN11-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.