Checking distributor stock and pricing after the page loads.
Honeywell 33PA2-OP technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Honeywell |
| Family | 33PA2-OP |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 33PA2-OP |
| RoHS | Yes |
| Type | Packet |
| Switch Type | N/A |
| RoHS | Compliant |
No datasheet is available for this part.