Honeywell 343P2K technical specifications.
| Length | 0.75inch |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 343 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 343P2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.