
Trimmer Resistors - Through Hole 5 kOhm, 0.75 W 20 TURNS, Trimmer
Honeywell 343P5K technical specifications.
| Length | 0.75inch |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 343 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 343P5K to view detailed technical specifications.
No datasheet is available for this part.
