This 10A silver contact module is approved by UL, CSA, and VDE for use in various applications. It features a module package with solder termination and is designed for mounting with brackets. The module operates within a temperature range of 52°C to 232°C and is rated for 120V AC. It is part of the 3450CM series.
Sign in to ask questions about the Honeywell 3450CM80821005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3450CM80821005 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | 52°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Series | 3450CM |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450CM80821005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
