The 3450CM Series sensor features a current rating of 10A and a voltage rating of 120VAC. It is available in a module package with silver contacts and can be mounted using brackets. The sensor operates within a temperature range of 52°C to 232°C. It is available in quantities of 10.
Sign in to ask questions about the Honeywell 3450CM81610227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3450CM81610227 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | 52°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3450CM |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450CM81610227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.