
The 3450HR04550008 module features a silver contact material and a maximum operating temperature of 150°C. It is approved by UL and CSA and has a maximum voltage rating of 240V AC. The module is designed for general use and has a current rating of 10A. It is available in a package quantity of 10 and can be mounted using brackets.
Honeywell 3450HR04550008 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3450HR |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450HR04550008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
