
The 3450RC Series module features a silver contact material and a maximum operating temperature of 260°C. It is approved by UL, CSA, and VDE and has a current rating of 10A. The module is mounted using brackets and has a voltage rating of 120V AC. It is part of the 3450RC Series and has a quick connect termination.
Honeywell 3450RC00430163 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Series | 3450RC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450RC00430163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.