Honeywell 3450RCG82700033 technical specifications.
| Package/Case | Module |
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Mount | Stud |
| Packaging | Bulk |
| Series | 3450RCG |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450RCG82700033 to view detailed technical specifications.
No datasheet is available for this part.
