
This general purpose relay from Honeywell features a silver contact material and a maximum current rating of 10A. It is approved for use in UL, CSA, and VDE applications and has a maximum operating temperature of 150°C. The relay can handle a maximum voltage rating of 240V AC and is designed for use with 120V AC. It is mounted using brackets and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3455R80820992 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3455R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455R80820992 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
