2455RBV SERIES OVERMOLDED AUTOMATIC RESET THERMOSTATS
Honeywell 3455RBVG2340034 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Stud |
| Series | 3455RBVG |
| RoHS | Compliant |
No datasheet is available for this part.
