
The 3455RC 01000231 relay from Honeywell features a 120V AC voltage rating and a maximum current rating of 15A. It has a maximum operating temperature of 260°C and a minimum operating temperature of 0°C. The relay is approved by UL, CSA, and VDE, and is packaged in a bulk quantity of 10 units. It has a nickel and silver contact material and a quick connect termination. The relay is a single pole, single throw (SPST) type and is designed for chassis mount applications with screw and bracket mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3455RC 01000231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Contact Material | Nickel, Silver |
| Current Rating | 15A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Screw, Brackets |
| Output | SPST |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC 01000231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
