This thermostat switch features a set point function that opens on rise, with a switch configuration of normally closed. It has a single pole single throw configuration and an electrical life of 100,000 cycles. The switch closes at 40°C and opens at 75°F, with close and open tolerances of ±5°C and ±5°F, respectively. It can handle a maximum AC voltage rating of 120V and a maximum current rating of 15A, with a pin count of 2.
Honeywell 3455RC-100-221 technical specifications.
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Close Temperature (Celsius) | 4°C |
| Close Temperature (Fahrenheit) | 40°F |
| Close Tolerance (Celsius) | ±5°C |
| Close Tolerance (Fahrenheit) | ±8°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 24°C |
| Open Temperature (Fahrenheit) | 75°F |
| Open Tolerance (Celsius) | ±3°C |
| Open Tolerance (Fahrenheit) | ±5°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3455RC-100-221 to view detailed technical specifications.
No datasheet is available for this part.