This thermostat features a single-pole single-throw (SPST) switch configuration with a set point function that opens on rise. The electrical life of the switch is rated at 100,000 cycles. The close temperature is 85°C with a tolerance of ±8°F, while the open temperature is 115°C with a tolerance of ±5°F. The switch can withstand a maximum AC voltage rating of 120V and a maximum current rating of 15A.
Honeywell 3455RC-100-225 technical specifications.
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Close Temperature (Celsius) | 29°C |
| Close Temperature (Fahrenheit) | 85°F |
| Close Tolerance (Celsius) | ±5°C |
| Close Tolerance (Fahrenheit) | ±8°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 46°C |
| Open Temperature (Fahrenheit) | 115°F |
| Open Tolerance (Celsius) | ±3°C |
| Open Tolerance (Fahrenheit) | ±5°F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3455RC-100-225 to view detailed technical specifications.
No datasheet is available for this part.