The 3455RC-100-226 Redi Temperature Thermostat from Honeywell features a fixed set point function with a temperature range of 40-100°C. It has a switch configuration of SPST (Single Pole Single Throw) and a reset configuration of automatic. The thermostat has a maximum contact resistance of 95 and an electrical life of 100,000 cycles. It can operate in temperatures ranging from 40-100°C and has a close temperature of 35°C with a tolerance of ±5°C.
Honeywell 3455RC-100-226 technical specifications.
| Manufacturer Type | Redi Temperature Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Maximum Contact Resistance | 95mOhm |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | 40°C |
| Max Operating Temperature | 100°C |
| Close Temperature (Celsius) | 35°C |
| Close Temperature (Fahrenheit) | 95°F |
| Close Tolerance (Celsius) | ±5°C |
| Close Tolerance (Fahrenheit) | ±8°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 52°C |
| Open Temperature (Fahrenheit) | 125°F |
| Open Tolerance (Celsius) | ±3°C |
| Open Tolerance (Fahrenheit) | ±5°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3455RC-100-226 to view detailed technical specifications.
No datasheet is available for this part.