This thermostat features a set point function that opens on rise, with a switch configuration of normally closed and a pole throw configuration of single pole single throw. It has an electrical life of 100,000 cycles and operates within a close temperature range of 73°C to 165°F, with a tolerance of ±5°C or ±8°F. The thermostat can withstand a maximum AC voltage rating of 120V and a maximum current rating of 15A, with an open temperature range of 91°C to 195°F and a tolerance of ±3°C or ±5°F.
Honeywell 3455RC-100-233 technical specifications.
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Close Temperature (Celsius) | 73°C |
| Close Temperature (Fahrenheit) | 165°F |
| Close Tolerance (Celsius) | ±5°C |
| Close Tolerance (Fahrenheit) | ±8°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 91°C |
| Open Temperature (Fahrenheit) | 195°F |
| Open Tolerance (Celsius) | ±3°C |
| Open Tolerance (Fahrenheit) | ±5°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3455RC-100-233 to view detailed technical specifications.
No datasheet is available for this part.