This thermostat switch features a set point function that opens on rise, with a switch configuration of normally closed. It has a single pole single throw configuration and an electrical life of 100,000 cycles. The close temperature is 225°F with a tolerance of ±8°F, while the open temperature is 255°F with a tolerance of ±7°F. The switch can withstand a maximum AC voltage rating of 120V and a maximum current rating of 15A.
Honeywell 3455RC-100-239 technical specifications.
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Close Temperature (Celsius) | 107°C |
| Close Temperature (Fahrenheit) | 225°F |
| Close Tolerance (Celsius) | ±5°C |
| Close Tolerance (Fahrenheit) | ±8°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 124°C |
| Open Temperature (Fahrenheit) | 255°F |
| Open Tolerance (Celsius) | ±4°C |
| Open Tolerance (Fahrenheit) | ±7°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 3455RC-100-239 to view detailed technical specifications.
No datasheet is available for this part.