Honeywell 3455RC-100-242 technical specifications.
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Close Temperature (Celsius) | 135°C |
| Close Temperature (Fahrenheit) | 275°F |
| Close Tolerance (Celsius) | ±8°C |
| Close Tolerance (Fahrenheit) | ±15°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 157°C |
| Open Temperature (Fahrenheit) | 315°F |
| Open Tolerance (Celsius) | ±6°C |
| Open Tolerance (Fahrenheit) | ±10°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3455RC-100-242 to view detailed technical specifications.
No datasheet is available for this part.