The 3455RC-100-246 Redi Temperature Thermostat from Honeywell features a close on rise set point function with a fixed set point type. It has a switch configuration of normally open and an automatic reset configuration. The thermostat has a maximum contact resistance of 95 and a pole throw configuration of single pole single throw. It can operate within a temperature range of 40 to 100°C and has a close temperature of 54°C with a tolerance of ±5°C. The thermostat is rated for a maximum AC voltage of 120 and a maximum current of 15. It has a pin count of 2.
Honeywell 3455RC-100-246 technical specifications.
| Manufacturer Type | Redi Temperature Thermostat |
| Set Point Function | Close on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.O. |
| Reset Configuration | Automatic |
| Maximum Contact Resistance | 95mOhm |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | 40°C |
| Max Operating Temperature | 100°C |
| Close Temperature (Celsius) | 54°C |
| Close Temperature (Fahrenheit) | 130°F |
| Close Tolerance (Celsius) | ±5°C |
| Close Tolerance (Fahrenheit) | ±8°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 38°C |
| Open Temperature (Fahrenheit) | 100°F |
| Open Tolerance (Celsius) | ±3°C |
| Open Tolerance (Fahrenheit) | ±5°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3455RC-100-246 to view detailed technical specifications.
No datasheet is available for this part.