This thermostat features a set point function that closes on rise and a switch configuration of normally open. It has a pole throw configuration of single pole single throw and an electrical life of 100,000 cycles. The close temperature is 150°C with a tolerance of ±5°C, while the open temperature is 120°F with a tolerance of ±5°F. It is rated for a maximum AC voltage of 120V and a maximum current of 15A.
Honeywell 3455RC-100-247 technical specifications.
| Set Point Function | Close on Rise |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Close Temperature (Celsius) | 66°C |
| Close Temperature (Fahrenheit) | 150°F |
| Close Tolerance (Celsius) | ±5°C |
| Close Tolerance (Fahrenheit) | ±8°F |
| Max AC Voltage Rating | 120V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 49°C |
| Open Temperature (Fahrenheit) | 120°F |
| Open Tolerance (Celsius) | ±3°C |
| Open Tolerance (Fahrenheit) | ±5°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 3455RC-100-247 to view detailed technical specifications.
No datasheet is available for this part.