
The 3455RC01000224 relay from Honeywell features a ceramic package with silver contacts, supporting 15A current and 240V AC voltage ratings. It operates within a temperature range of 0°C to 260°C and is approved by UL, CSA, and VDE. The relay is available in a package quantity of 10 and is mounted using brackets.
Sign in to ask questions about the Honeywell 3455RC01000224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3455RC01000224 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Ceramic |
| Contact Material | Silver |
| Current Rating | 15A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC01000224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.