
The 3455RC01000225 is a general purpose switch with a current rating of 15A and a voltage rating of 120V AC. It operates within a temperature range of 0-260°C and meets the approval standards of UL, CSA, and VDE. The switch features a silver contact material and a quick connect termination. It is available in a bulk packaging quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3455RC01000225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Current Rating | 15A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC01000225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
