Honeywell 3455RC01000228 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Contact Material | Silver |
| Current Rating | 15A |
| Max Current Rating | 500mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 50V |
| Mount | Brackets |
| Output | SPST |
| Package Quantity | 10 |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC01000228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.