This 10A SPST switch features silver contacts and a quick connect termination. It operates over a temperature range of 0°C to 260°C and meets UL, CSA, and VDE approval standards. The switch is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Honeywell 3455RC01000229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3455RC01000229 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC01000229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
