
The 3455RC01000247 switch from Honeywell features a current rating of 10A and a maximum rating of 15A. It has a voltage rating of 120V AC and a maximum operating temperature of 260°C. The switch is approved by UL, CSA, and VDE and is designed for use with quick connect termination. It is available in a package quantity of 10 and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3455RC01000247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 15A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC01000247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.