This general purpose thermocouple probe is rated for a maximum current of 500mA and can operate within a temperature range of 0°C to 260°C. The probe features a ceramic package and gold contact material. It meets the safety standards of UL, CSA, and VDE. The termination type is Quick Connect and the mounting style is stud.
Honeywell 3455RCG83070030 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Ceramic |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| Mount | Stud |
| Series | 3455RCG |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RCG83070030 to view detailed technical specifications.
No datasheet is available for this part.
