
2455RBV SERIES OVERMOLDED AUTOMATIC RESET THERMOSTATS
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3455RCG |
| RoHS | Compliant |
