Honeywell 3455RG86500001 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| Mount | Stud |
| Series | 3455RG |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RG86500001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
