
The 34EN1-6 is a DPDT basic switch from Honeywell with a current rating of 15A and a DC rated voltage of 28V. It features a sealed mount and wire leads for secure connections. The switch operates within a temperature range of -54°C to 85°C. It is not RoHS compliant.
Honeywell 34EN1-6 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Sealed |
| Operating Force | 11121N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 34EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
