Honeywell 3500 00180049 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Material | Metal |
| Mounting | Screw |
| Manufacturer Type | Military Thermostat |
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Consil Alloy MG/Silver |
| Min Operating Temperature | -46°C |
| Max Operating Temperature | 204°C |
| Close Temperature (Celsius) | 4.4°C |
| Close Temperature (Fahrenheit) | 40°F |
| Max AC Voltage Rating | 28V |
| Max Current Rating | 5A |
| Max DC Voltage Rating | 28V |
| Open Temperature (Celsius) | 15.6°C |
| Open Temperature (Fahrenheit) | 60°F |
| Cage Code | 1SY54 |
| HTS Code | 9032100090 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell 3500 00180049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.