
This general purpose sensor features a silver contact material and is rated for operation at temperatures between -51°C and 204°C. It has a maximum current rating of 5A and a DC rated voltage of 28V. The sensor is designed to operate at a maximum AC voltage of 115V and is available in a package quantity of 10. It is mounted using brackets.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -51°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3500 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
